text.skipToContent text.skipToNavigation

Manufacturer Part #

BPA05SB

BPA Series Side Actuated SPST 5 Position Surface Mount DIP Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Unsealed
Mounting Method: Surface Mount
Features & Applications

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the BPA Series of DIP switches.

The BPA Series of Side Actuated DIP Switches offer Single Pole, Single Throw (SPST) Normally Open (NO) switch operation in both surface mount and through hole models.

These DIP switches are available with 2-10 positions. Terminals and contacts are Beryllium copper with gold over nickel plate.

Typical applications for the SDA Low Profile DIP Switch include:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications.
The BPA05SB offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  This 5 position surface mount side actuated DIP switch is packaged in a 30 piece tube.
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$402.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.68
25
$1.45
75
$1.38
150
$1.34
400+
$1.28
Product Variant Information section