text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE04LGGR

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2534
Product Specification Section
E-Switch KAE04LGGR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Slide
Termination Style: Gull Wing
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$598.50
USD
Quantity
Unit Price
700+
$0.855