Manufacturer Part #
TDA06H0JB1
TDA Series Flush Actuator SPST 6 Position Sealed Half Pitch SMD DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K TDA06H0JB1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TDA06H0JB1 - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 6 |
| Circuitry: | SPST |
| Actuator Style: | Flush |
| Termination Style: | J-Bend |
| Sealed Option: | Sealed |
| Contact Resistance: | 100mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 0.025A |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 1.27mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount