text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA08H0SB1R

TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K TDA08H0SB1R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,280.00
USD
Quantity
Unit Price
2,000+
$2.14