text.skipToContent text.skipToNavigation

Manufacturer Part #

62S11-M5-120SH

OPTICAL ENCODERS 10PIN

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Grayhill 62S11-M5-120SH - Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 4.75V to 5.25V
Supply Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Angle of Throw: 11.25°
Actuator Type: Flatted
No of Positions: 32
No of Decks: Single
Contact Resistance: 10Ω
Mechanical Life (Cycles): 1000000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,133.50
USD
Quantity
Unit Price
1
$47.61
3
$46.82
4
$46.62
10
$45.98
15+
$45.34
Product Variant Information section