text.skipToContent text.skipToNavigation

Manufacturer Part #

D6C90F1LFS

D6 Series Black Square SPST Off-Momentary Through Hole Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2610
Product Specification Section
C&K D6C90F1LFS - Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Circuitry: SPST
Actuation Force: 1.3N
Termination Style: PCB
Switch Operation: On-Off
Current Rating: 3A
Voltage Rating: 32V
Insulation Resistance: 100MΩ
Actuator Style: Square
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.38
USD
Quantity
Unit Price
25
$0.935
50
$0.92
125
$0.90
250
$0.88
500+
$0.845