text.skipToContent text.skipToNavigation

Manufacturer Part #

D6L90F1LFS

D6 Series Black Plunger SPST Momentary Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
C&K D6L90F1LFS - Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Circuitry: SPST
Actuation Force: 1.3N
Termination Style: PCB
Switch Operation: Off-Mom
Current Rating: 100mA
Voltage Rating: 32V
Insulation Resistance: 100MΩ
Actuator Style: Plunger
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,750
USA:
3,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.50
USD
Quantity
Unit Price
250
$0.89
500
$0.87
750+
$0.855
Product Variant Information section