text.skipToContent text.skipToNavigation

Manufacturer Part #

30-15

30 Series Momentary SPST Red Panel Mount Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 30-15 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$151.25
USD
Quantity
Unit Price
4
$6.16
15
$6.08
25
$6.05
50
$6.01
100+
$5.94
Product Variant Information section