text.skipToContent text.skipToNavigation

Manufacturer Part #

39-3

39 Series Momentary SPST Panel Mount Butt Contact Push Button Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-3 - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The 39 Series Pushbutton Switch, N.O., black button, SPST, 150 mA to 1/2 Amp.

Key Features:

  • Requires an Absolute Minimum of Space
  • Molded-In Terminals in SPST–N.O.
  • Solder Lug Terminals

Specifications:

  • Contact Resistance: 25 milliohms maximum on a new switch
  • Voltage Breakdown: 1,000 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megohms minimum
  • Operating Temperature: -40°C to +85°C
  • Mounting Torque: 2 inch-pounds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.45
USD
Quantity
Unit Price
3
$8.15
10
$8.05
20
$8.00
40
$7.95
75+
$7.84
Product Variant Information section