text.skipToContent text.skipToNavigation

Manufacturer Part #

39-401 RED

39 Series SPST Normally Open Butt Contact Red Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-401 RED - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Mom
Circuitry: SPST
Illumination Color: Other
Actuator Style: Pushbutton
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
5
$5.24
20
$5.17
30
$5.15
75
$5.11
125+
$5.06
Product Variant Information section