text.skipToContent text.skipToNavigation

Manufacturer Part #

6425.0101

6425 Series 6 A 100 mA 28 V Single Module Keycap Pushbutton Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Marquardt 6425.0101 - Technical Attributes
Attributes Table
Rated Voltage: 28V
Contact Current-Max: 100mA
Circuitry: SPNO
Cap Color: White
Actuator Style: Pushbutton
Operating Temperature: -20°C to +70°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,257
USA:
1,257
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.50
USD
Quantity
Unit Price
10
$1.95
25
$1.92
50
$1.90
125
$1.88
250+
$1.84
Product Variant Information section