text.skipToContent text.skipToNavigation

Manufacturer Part #

800BWSP9SM6RE

800B Series SPST-N.O. Off-Momentary Gull Wing Sub-Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 800BWSP9SM6RE - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: No
Actuator Style: Plunger
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The 800B Series are sealed subminiature pushbutton switches which come in a surface mount design and tape and reel packaging.

Features:

  • Surface mount design
  • Tape & reel packaging

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems

View the complete 800 family of Pushbutton Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
500+
$3.48
Product Variant Information section