Manufacturer Part #
8632CBD2
8600 Series 20 V SPST-NO Panel Mount Microminiature Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 8632CBD2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 8632CBD2 - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.5A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Actuator Style: | Plunger |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
200+
$5.44
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole