text.skipToContent text.skipToNavigation

Manufacturer Part #

D16OAR10RED

D16 Series SPDT Momentary Solder Lug Red Lens Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch D16OAR10RED - Technical Attributes
Attributes Table
Contact Current-Max: 8A
Switch Operation: Mom
Circuitry: SPDT
Illumination Color: Red
Actuator Style: Mushroom
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.00
USD
Quantity
Unit Price
2
$12.63
4
$12.54
15
$12.37
25
$12.30
50+
$12.12
Product Variant Information section