Manufacturer Part #
E121SD1AGE
E020 Series Sealed SPDT On-Momentary Right Angle Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K E121SD1AGE - Technical Attributes
Attributes Table
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Actuator Style: | Pushbutton |
| Termination Style: | Right Angle / PC Through Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
80+
$8.63
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
PCB Mount