text.skipToContent text.skipToNavigation

Manufacturer Part #

ELUMEESAQC02

ELUM Series SPDT Latching Push-Push Right Angle SMT Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ELUMEESAQC02 - Technical Attributes
Attributes Table
Contact Current-Max: 0.25A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: Right Angle / Surface Mount
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,082.50
USD
Quantity
Unit Price
450+
$6.85
Product Variant Information section