text.skipToContent text.skipToNavigation

Manufacturer Part #

GB25AV-XC

GB Series Ultra Mini DPDT On-Momentary Vertical Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches GB25AV-XC - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: DPDT
Actuator Style: Pushbutton
Termination Style: Vertical
Mounting Method: Through Hole
Features & Applications

The GB Series Ultra Mini DPDT On-Momentary Vertical Through Hole Push Button Switch. Ultra-miniature size allows high density mounting, and extremely light weight of 0.25 gram makes these switches ideal for handheld equipment. Totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.

Award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. (Additional STC details in Terms & Acronyms; see Supplement section.) .100” x .100” (2.54 mm x 2.54 mm) terminal spacing conforms to standard PC board gridspacing. Round terminals facilitate easier through-hole mounting on PC boards. Matching indicators available and shown at the end of Section M.

Features:

  • Electrical Capacity (Resistive Load)
    • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Other Ratings
    • Contact Resistance: 80 milliohms maximum
    • Insulation Resistance: 500 megohms minimum @ 500 V DC
    • Dielectric Strength: 500 V AC minimum for 1 minute minimum
    • Mechanical Life: 50,000 operations minimum
    • Electrical Life: 50,000 operations minimum
    • Nominal Operating Force: 1.70 N
  • Materials & Finishes
    • Actuator: Polyacetal
    • Case: Glass fiber reinforced polyamide
    • Sealing Rings: Nitrile butadiene rubber
    • Movable Contacts: Phosphor bronze with gold plating
    • Stationary Contacts: Phosphor bronze with gold plating
  • Environmental Data
    • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
    • Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
  • PCB Processing
    • Soldering: Wave Soldering Recommended
    • Cleaning: Automated cleaning

  ?

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
276
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
1
$7.66
4
$7.56
15
$7.46
30
$7.41
75+
$7.30
Product Variant Information section