text.skipToContent text.skipToNavigation

Manufacturer Part #

KS11R22CQD

KS Series SPST Off-Momentary Single Pole Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KS11R22CQD - Technical Attributes
Attributes Table
Rated Voltage (VAC): 50VAC
Rated Voltage: 50V
Contact Current-Max: 0.025A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 10GΩ
Cap Color: Black
Actuator Style: Square Button
Termination Style: PCB
Operating Temperature: -30°C to +65°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
100
$1.55
200
$1.53
300
$1.52
500+
$1.50