text.skipToContent text.skipToNavigation

Manufacturer Part #

NE182AEESNP6AMP

NE18 Series DPST 250 VAC 6 A Right Angle Through Hole Capless Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K NE182AEESNP6AMP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 6A
Switch Operation: On-On
Circuitry: DPST
Actuator Style: Pushbutton
Termination Style: Right Angle / PC Through Hole
Operating Temperature: -40°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
160
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,016.00
USD
Quantity
Unit Price
40
$6.44
80
$6.40
120+
$6.35
Product Variant Information section