text.skipToContent text.skipToNavigation

Manufacturer Part #

PB400EEQR1BLK

PB400 Series DPST Black Capped Right Angle Latching Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
E-Switch PB400EEQR1BLK - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 3A
Switch Operation: Latching
Circuitry: DPST
Insulation Resistance: 500MΩ
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: Right Angle
Operating Temperature: -5°C to +60°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
891
USA:
891
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.30
USD
Quantity
Unit Price
15
$1.62
30
$1.61
75
$1.59
150
$1.57
300+
$1.53
Product Variant Information section