Manufacturer Part #
PV2F240NN
PV2 Series SPST Off-Mom Round Flush Button Solder Lug IP65 Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
E-Switch PV2F240NN - Technical Attributes
Attributes Table
| Rated Voltage: | 36V |
| Contact Current-Max: | 2A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1000MΩ |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -20°C to +55°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$3.88
80
$3.84
120
$3.81
160
$3.80
200+
$3.74
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount