text.skipToContent text.skipToNavigation

Manufacturer Part #

RP3508ABLKGRNGRNNS

SPST-NO 3A 125V Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP3508ABLKGRNGRNNS - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 250V
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: Green
Cap Color: Green
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: 0°C to 65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,600.00
USD
Quantity
Unit Price
200+
$4.60
Product Variant Information section