text.skipToContent text.skipToNavigation

Manufacturer Part #

1858.1103

1858 Series DPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1858.1103 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,048.00
USD
Quantity
Unit Price
800+
$2.56
Product Variant Information section