text.skipToContent text.skipToNavigation

Manufacturer Part #

300DP6R7BLKM3REBLK

300 Series DPDT On-On-On Quick Connect Panel Mount Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300DP6R7BLKM3REBLK - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DPDT
Termination Style: Quick Connect
Contact Material: Gold
Mounting Method: Panel Mount
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 300 series switch from E-Switch offers a variety of miniature rocker switches, ideal for space saving.  This series is available with a wide range of configurations, including multiple termination options; availability of up to four poles as well as a snap-in panel mount option.

The 300 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Test Equipment
  • Networking
  • Computer Peripherals
The 300DP6R7BLKM3REBLK is a miniature DPDT On-On-On black snap-in front mount actuator through hole rocker switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$984.00
USD
Quantity
Unit Price
5
$5.26
20
$5.14
30
$5.10
75
$5.02
125+
$4.92
Product Variant Information section