text.skipToContent text.skipToNavigation

Manufacturer Part #

9201J1AV2QE2

9000 Series 6 A DPDT On-On Right Angle Through Hole Power Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 9201J1AV2QE2 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Termination Style: Vertical / PC Through Hole
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2160
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66,528.00
USD
Quantity
Unit Price
2,160+
$30.80
Product Variant Information section