text.skipToContent text.skipToNavigation

Manufacturer Part #

RB143D1100

SWITCH ROCKER SPDT 20A 125V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
E-Switch RB143D1100 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +65°C
Dimension: L  32mm x W  13.9mm x H  28mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
200
$1.01
400
$0.99
600
$0.98
800+
$0.965
Product Variant Information section