text.skipToContent text.skipToNavigation

Manufacturer Part #

19001-11UL

19 Series 2” Diameter 15 A 11 Positions Single Deck Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 19001-11UL - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 11
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$29,031.50
USD
Quantity
Unit Price
1+
$1,161.26
Product Variant Information section