text.skipToContent text.skipToNavigation

Manufacturer Part #

44A45-03-2-03S

44 series Shorting DP3T Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44A45-03-2-03S - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: DP3T
No of Positions: 8
Contact Style: Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$998.30
USD
Quantity
Unit Price
1
$104.82
2
$103.29
3
$102.41
4
$101.79
5+
$99.83
Product Variant Information section