text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD10RM0SBR

CRD Series 10 Position Flush Recessed Actuator Gull Wing SMT Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2604
Product Specification Section
C&K CRD10RM0SBR - Technical Attributes
Attributes Table
Circuitry: BCD
No of Positions: 10
Termination Style: Screw
Contact Material: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.00
USD
Quantity
Unit Price
500+
$4.90