text.skipToContent text.skipToNavigation

Manufacturer Part #

KC1901A

KC Series SP 9 Position Flat Actuator Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
E-Switch KC1901A - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 9
Termination Style: PCB
Current Rating: 100mA
Voltage Rating: 16V
Insulation Resistance: 100MΩ
Actuation Force: 0.5N
Contact Plating: Silver
Actuator Style: Raised
Dielectric Withstanding Voltage: 1000V
Dimension: 12.4 x 11.4 x 3 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
400
$0.78
800+
$0.755
Product Variant Information section