text.skipToContent text.skipToNavigation

Manufacturer Part #

1201M2S3V3BE2

1000 Series DPDT On-On V Bracket Miniature Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
C&K 1201M2S3V3BE2 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Contact Current-Max: 0.4A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Gold
Contact Plating: Gold
Termination Style: V-Bracket
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
320
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,912.00
USD
Quantity
Unit Price
320+
$9.10
Product Variant Information section