text.skipToContent text.skipToNavigation

Manufacturer Part #

500SDP1S1M2QEA

500 Series DPDT On-None-On PC Pin Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 500SDP1S1M2QEA - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Contact Current-Max: 5A
Insulation Resistance: 1000Ω
Contact Resistance: 10mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: PCB
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 500 series switch from E-Switch offers a variety of slide switches.  This series is available with a wide range of features and benefits, including multiple actuator height options, single and double pole options, and is mountable for both panel and pc board.

 The 500 series switch is ideal for a number of different applications and markets, including:

  • Consumer Electronics
  • Instrumentation
  • Test and Measurement
  • Computer Servers/Peripherals
The 500SDP1S1M2QEA is a DPDT On-None-On thru hole slide witch with an S1 actuator with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
0
USA:
0
432
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
216
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$626.40
USD
Quantity
Unit Price
108
$2.96
216+
$2.90