text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2301C

EG Series DP3T On-On-On Vertical Through Hole Miniature Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch EG2301C - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DP3T
Contact Current-Max: 0.2A
Termination Style: Vertical
Mounting Method: Through Hole
Features & Applications

The EG Series DP3T On-On-On Vertical Through Hole Miniature  Slide Switch

Features:

  • Variety of package style & sizes
  • Up to 6 Poles
  • Variety of functions
  • Positive detent
  • Smt options

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrrumentation
  • Test & Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1600
Multiple Of:
200
Total
$916.80
USD
Quantity
Unit Price
1,600+
$0.573
Product Variant Information section