text.skipToContent text.skipToNavigation

Manufacturer Part #

JS202011SCQN

JS Series DPDT On-On Gull Wing Surface Mount Subminiature Slide Switch

Product Specification Section
C&K JS202011SCQN - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 300mA
Contact Material: Copper Over Gold
Termination Style: Gull Wing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
3,000+
$0.335