text.skipToContent text.skipToNavigation

Manufacturer Part #

L202031MS02Q

L Series Miniature 4 A DPDT On-On PC Pin Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K L202031MS02Q - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Contact Current-Max: 4A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: PCB
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,950.00
USD
Quantity
Unit Price
10
$4.17
20
$4.12
40
$4.08
75
$4.03
150+
$3.95
Product Variant Information section