text.skipToContent text.skipToNavigation

Manufacturer Part #

MS13ASG40

MS Series SPDT On Off On Bracket Mount Vertical PC Miniature Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches MS13ASG40 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Current-Max: 0.4A
Contact Material: Copper Over Gold
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Unit Price
4
$6.60
15
$6.52
25
$6.49
50
$6.45
100+
$6.37
Product Variant Information section