text.skipToContent text.skipToNavigation

Manufacturer Part #

SS22SDP2

SS Series Ultra Mini DPDT On-None-On Top Actuated Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
NKK Switches SS22SDP2 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: DPDT
Voltage Rating: 30V
Contact Current-Max: 0.1A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: PCB
Dielectric Withstanding Voltage: 500V
Operating Temperature: -15°C to +60°C
Mounting Method: Through Hole
Features & Applications
The SS22SDP2 is a Ultra Mini DPDT On-None-On Top Actuated Through Hole Slide Switch. In this switch, top or side actuation permits flexible board design with compact dimensions and low profile allows high density mounting and close stacking of PC boards.

This crisp actuation positively indicates circuit status. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures. Award-winning STC mechanism with benefits unavailable in conventional mechanisms: smoother, positive detend actuation, increased contact stability, and unparalleled logic-level reliability.

Features:

  • The SS series devices have not been tested for UL recognition
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended in a low-voltage, low-current circuit, the results do not produce hazardous energy

Specifications:

  • Operating Temp Range: –15°C through +60°C (+5°F through +140°F)
  • Power Level: 0.1 A @ 30 V DC
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,649
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
15
$1.44
30
$1.43
75
$1.41
200
$1.39
400+
$1.36
Product Variant Information section