text.skipToContent text.skipToNavigation

Manufacturer Part #

V80202MS02Q

V Series DPBT .290mm Actuator PC Through Hole Silver Contacts Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
C&K V80202MS02Q - Technical Attributes
Attributes Table
Circuitry: DPDT
Contact Current-Max: 10.1A
Contact Material: Silver
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
201
USA:
201
351
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.70
USD
Quantity
Unit Price
50
$4.70
100
$4.64
150+
$4.58
Product Variant Information section