text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0851506F120V2A

Series LS 15A 120 -25°C ~ 85°C Left Angle PCB Pin SNAP ACTION SWITCH

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LS0851506F120V2A - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 15A
Termination Style: PC Pin
Insulation Resistance: 100MΩ
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1045
Multiple Of:
95
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,724.25
USD
Quantity
Unit Price
95
$1.70
190
$1.69
285
$1.68
380
$1.67
475+
$1.65
Product Variant Information section