text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMSH03130T10SSC

ZMS Series Sub Mini SPDT 1.3 N Lever Solder Lug Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ZMSH03130T10SSC - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 130gf
Contact Current-Max: 3A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.40
USD
Quantity
Unit Price
70
$2.16
140
$2.14
210
$2.13
280
$2.12
350+
$2.09
Product Variant Information section