text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-AF5B65

EVPAF Series SPST 3.4 N Top Actuated J-Lead Non-Illuminated Tactile Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVP-AF5B65 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Current Rating: 0.02A
Insulation Resistance: 50MΩ
Operating Force: 347gf
Actuator Style: Top Actuator
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.65mm x L  3mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
8,000+
$0.225