text.skipToContent text.skipToNavigation

Manufacturer Part #

KSS331GLFS

KSS Series SPST Subminiature Gull Wing Side Actuated Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
C&K KSS331GLFS - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 1mA
Insulation Resistance: 10GΩ
Actuation Force: 2.5N
Contact Material: Silver
Operating Force: 250gf
Contact Plating: Silver
Actuator Style: Side Actuated
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
3,000+
$0.42
Product Variant Information section