text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS815SJG250SMTRLFS

Tact 4.2 x 3.2, 2.5 mm H, 400gf, J leads

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2630
Product Specification Section
C&K PTS815SJG250SMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 4N
Contact Material: Silver
Operating Force: 4gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +90°C
Dimension: H  2.5mm x L  4.2mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
3,000+
$0.134