text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT4FS4SS311

PVT4 Series SPST off-On 19 mm Flat Red Ring Illuminated Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PVT4FS4SS311 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 4.8N
Actuator Style: Flush
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +55°C
Dimension: H  13.8mm x D  22mm
Mounting Method: Panel Mount
Features & Applications

E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.

APPLICATIONS
• Consumer electronics
• Security equipment
• Industrial controls
• Kiosk panels
• Home appliances
• Medical equipment

FEATURES (PVT4)
• Electrical rating: 50mA, 24V DC
• 500,000 switching cycles
• 50mΩ maximum contact resistance
• 1,000MΩ minimum insulation
• 250V AC dielectric strength
• 490g actuation force
• 0.5mm travel
• Operating-temperature range: -25°C to 55°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$602.40
USD
Quantity
Unit Price
40+
$15.06
Product Variant Information section