text.skipToContent text.skipToNavigation

Manufacturer Part #

SKQMBAE010

SKQM Series 6 x 3.5 mm SPST Top Push 0.98 N Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKQMBAE010 - Technical Attributes
Attributes Table
Actuation Force: 1N
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: H  4.3mm x L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.00
USD
Quantity
Unit Price
2,000
$0.122
4,000
$0.121
6,000+
$0.119