text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1265AQRYEL

TL1265 Series Ø8 mm Round Flat Transparent Lens Yellow Cap Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1265AQRYEL - Technical Attributes
Attributes Table
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Vertical
Dimension: L  6.8mm x W  7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
100
$1.19
200
$1.18
300
$1.17
500+
$1.15
Product Variant Information section