text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3200AF160GRQ

TL3200 Series SPST 0.05 A 12 V 1.56 N Green/Red LED Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3200AF160GRQ - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.56N
Contact Material: Silver Over Copper
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Pushbutton
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +85°C
Dimension: L  4.5mm x W  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,760.00
USD
Quantity
Unit Price
3,000+
$2.92
Product Variant Information section