text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301AF260QJ

TL3301 Series SPST 2.6 N Round Button J-Bend Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch TL3301AF260QJ - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6600
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,452.00
USD
Quantity
Unit Price
1,100
$0.225
3,300+
$0.22