text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3315NF100Q

TL3315 Series SPST 1 N Round Button J-Bend SMT Low Profile Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2620
Product Specification Section
E-Switch TL3315NF100Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 50mA
Insulation Resistance: 50MΩ
Actuation Force: 1N
Contact Material: Silver
Operating Force: 100gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  7.1mm x W  5mm
Mounting Method: Surface Mount
Features & Applications

The TL3315NF100Q is a SPST Round Button J-Bend Surface Mount Low Profile Tactile Switch with actuation force of 1 N.

Features and Benefits:

  • Very low profile
  • Surface Mount

Applications:

  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/Instrumentation
  • Telecommunications
  • Computer/Servers/Peripherals
Pricing Section
Global Stock:
5,000
USA:
5,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.00
USD
Quantity
Unit Price
5,000
$0.0632
10,000+
$0.0613