text.skipToContent text.skipToNavigation

Manufacturer Part #

1004P1T1B9M7QE

100 Series 4PDT On-On Right Angle Panel Mount Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 1004P1T1B9M7QE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 4PDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Contact Plating: Nickel
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Splash Proof
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
162
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.52
USD
Quantity
Unit Price
54+
$8.46
Product Variant Information section